Panduit D1.5X2BL6

Wire Ducting & Raceways DUCT, ROUND HOLES
$ 5.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit D1.5X2BL6.

Sager Electronics

Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Wire Ducting & Raceways DUCT SLOT PVC BLK 1.5X1.5X 6' per ft
Wire Ducting & Raceways SOLID RACEWAY, PVC. 1.5x1.5x6'BLK per ft
PanduitD1X2BL6
Wire Ducting & Raceways TYPE D 1.25X2.13 6FT PC SOLD PER FT
HellermannTyton181-22019
HellermannTyton 181-22019 Wiring Duct, Slotted Wall, 2x2", Non-Adhesive, PVC, Black, 30ft/Box

Descriptions

Descriptions of Panduit D1.5X2BL6 provided by its distributors.

Wire Ducting & Raceways DUCT,ROUND HOLES
Wiring Ducts Round Hole Rectangular with Cover Screw Polyvinyl Chloride Black
General Purpose Wiring Duct (standard) Round Hole 1.75 W x 2.12 H
Cable Accessories Round Hole Duct Polyvinyl Chloride Black
Round Hole Duct, Pvc, 1.5X2X6,black Rohs Compliant: Yes
PANDUCT FLUSH COVER TYPE D RO UND HOLE WIRING DUCT, 1.5 W X
WIRE DUCT ROUND SCREW BLACK 6'
Round Hole Duct, 1.5 Inches x 2 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperatures up to 122 Degrees Fahrenheit (50 Degrees Celcus), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN