Panduit G1.5X1.5BL6

Wire Ducting & Raceways DUCT SLOT PVC BLK 1.5X1.5X 6' per ft
$ 6.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit G1.5X1.5BL6.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Sager Electronics

X-ON

Herman ProAV

Inventory History

3 month trend:
+442%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Wire Ducting & Raceways SOLID RACEWAY, PVC. 1.5x1.5x6'BLK per ft
PanduitH1.5X2BL6
Wire Ducting & Raceways Slottd Hingd DuctPVC 1.5X2X6'BLK per ft
PanduitG1.5X2BL6
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'BLK per ft
HellermannTyton181-22019
HellermannTyton 181-22019 Wiring Duct, Slotted Wall, 2x2", Non-Adhesive, PVC, Black, 30ft/Box

Descriptions

Descriptions of Panduit G1.5X1.5BL6 provided by its distributors.

Wire Ducting & Raceways DUCT SLOT PVC BLK 1.5X1.5X 6' per ft
Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride Black
Slotted Duct, Pvc,1.5X1.5X6,blk Rohs Compliant: Yes |Panduit G1.5X1.5BL6
Panduct type G wide slot wiring duct 1.5 W x 1.5 H 6 length PVC black.
TYPE F SLOTTED DUCT, PVC, 1.5" X 1.5" X6, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Black
Panduit Sales Corp Wide Slot Duct Pvc 15X15X6ftBl6Ft
WIRE DUCT SLOTTED SCREW 6' BLACK
Slotted Duct, Polyvinyl Chloride, 1.5 Inches x 1.5 Inches x 6 Feet, Black, Base and covers sold separately, Made of lead-free PVC, UL Recognized continuous use temperature: 122 Degrees F (50 Degrees C), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with mounting holes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN