Panduit CXS35-36-C

One-hole copper single barrel straight fixed tongue lug 14 - 6 AWG 3/16 (4.8mm) stud hole.
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CXS35-36-C.

IHS

Datasheet1 page5 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-33457-2
2-33457-2 Mini-Reel Terminal, solis R 12-10 10 |Te Connectivity Amp 2-33457-2
ONE-HOLE, COPPER, SINGLE BARREL, STRAIGHT TONGUE, TIN-PLATED LUG, #14 - #6 AWG,
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/2" (M12), Tin Plated, Wide Pad
Copper Mechanical lug, 1 Hole, 1 Barrel, Straight Flo, CS25-18SL-CY
ONE-HOLE, COPPER, SINGLE BARREL LUG, #14 - #6 AWG, 3/16 (4.8MM) STUD HOLE.
Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 1/2" (M12), Plated

Descriptions

Descriptions of Panduit CXS35-36-C provided by its distributors.

One-hole copper single barrel straight fixed tongue lug 14 - 6 AWG 3/16 (4.8mm) stud hole.
TERMINAL, MECHANICAL LUG, 3/16 IN, 6AWG; Product Range: CXS Series; Termination: Screw; Wire Size AWG Max: 6AWG; Conductor Area CSA: -; Terminal Type: Mechanical Lug; Stud Size - Metric: -; Stud Size - Imperial: 3/16"
Copper Mechanical Lug, 1 Hole, 1 Barrel, Fixed Tongue, No. 14 - No. 6 American Wire Gauge (AWG), 3/16 Inch (4.8 mm) Stud, Made from high strength electrolytic copper to provide premium electrical and mechanical performance, Compact design saves space, Inspection window to visually assure full conductor insertion, Plated steel set screw provides high strength, durable electrical contact between conductor and connector, UL Listed and CSA Certified for use up to 600 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CXS35-36-C.