What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit CXS35-36T-C

One-hole, Copper, Single Barrel, Straight Tongue, Tin-plated Lug, #14 - #6 AWG,
$ 1.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CXS35-36T-C.

IHS

Datasheet1 page5 years ago

Electro Sonic

CAD Models

Download Panduit CXS35-36T-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-12-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-33457-2
2-33457-2 Mini-Reel Terminal, solis R 12-10 10 |Te Connectivity Amp 2-33457-2
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/2" (M12), Tin Plated, Wide Pad
ONE-HOLE, COPPER, SINGLE BARREL LUG, #14 - #6 AWG, 3/16 (4.8MM) STUD HOLE.
PanduitLCA6-14-L
Panduit LCA6-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
PanduitLCA8-14-L
Panduit LCA8-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 8AWG, Red, 50Pcs
Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 1/2" (M12), Plated

Descriptions

Descriptions of Panduit CXS35-36T-C provided by its distributors.

ONE-HOLE, COPPER, SINGLE BARREL, STRAIGHT TONGUE, TIN-PLATED LUG, #14 - #6 AWG,
Terminal, Mechanical Lug, 3/16 In, 6Awg; Product Range:Cxs Series; Termination:Screw; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Mechanical Lug; Stud Size - Metric:-; Stud Size - Imperial:3/16" Rohs Compliant: Yes |Panduit CXS35-36T-C
Copper Mechanical Lug, Tin-Plated, 1 Hole, 1 Barrel, Fixed Tongue, No. 14 - No. 6 American Wire Gauge (AWG), 3/16 Inch (4.8 mm) Stud, Made from high strength electrolytic copper to provide premium electrical and mechanical performance, Compact design saves space, Inspection window to visually assure full conductor insertion, Plated steel set screw provides high strength, durable electrical contact between conductor and connector, UL Listed and CSA Certified for use up to 600 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CXS35-36T-C.