Panduit CM4S-L2

PANDUIT CM4S-L2Cable Tie, 387x19.1, PE (Polyethylene), Red, 387 mm, 19.1 mm, 111 mm
$ 1.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CM4S-L2.

Sager Electronics

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+30.72%

Supply Chain

Country of OriginUS

Related Parts

PanduitHLT2I-X2
Panduit Sales Corp Hook & Loop Tie Loop Style 80L (203Mm
HellermannTytonGT.50X62P2
HellermannTyton GT.50X62P2 Cable Tie, Grip Strap, 6"L, 40lb, PA6/PE, Red, 10/Pkg, GT-Series
HellermannTytonGT.50X112C2
HellermannTyton GT.50X112C2 Cable Tie, Grip Strap, 11"x0.5", PA6/PP, Red, 100/Pkg, GT-Series
HellermannTytonGT.50X62C2
HellermannTyton GT.50X62C2 Cable Tie, Grip Strap, 6"L, 40lb, PA6/PE, Red, 100/Pkg, GT-Series

Descriptions

Descriptions of Panduit CM4S-L2 provided by its distributors.

PANDUIT CM4S-L2Cable Tie, 387x19.1, PE (Polyethylene), Red, 387 mm, 19.1 mm, 111 mm
Cable Marker Strap, Pk50; Cable Tie Material:Pe (Polyethylene); Cable Tie Colour:Red; Cable Tie Length:387Mm; Cable Tie Width:19.1Mm; Cable Bundle Diameter Max:111Mm; Minimum Loop Tensile Strength:-; Cable Tie Type:Standard; Product Rohs Compliant: Yes |Panduit CM4S-L2
Cable Marker Strap, 15.3 Inches (387 mm) Length, Polyethylene, Red. Identify and code telephone and fiber optic cable. Replace costly and cumbersome lead marking tags. Lightweight and easy to install. Use as a wrap-around or flag marker. For underground identification applications. Can be marked with Panduit Marker Pens (sold separately) or custom imprinted with text, symbols or trademarks using Panduit Custom Hot Stamping Service.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN