Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HLT2I-X2

Panduit Sales Corp Hook & Loop Tie Loop Style 80L (203Mm
$ 1.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HLT2I-X2.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitHLTP2I-X12
Cable Tie, 8 in L, 1.90 in Max Bundle Dia., Red, Nylon, 40 lb Strength, 10 PK
PanduitHLTP3I-X12
Cable Tie, 12 in L, 3.10 in Max Bundle Dia., Red, Nylon, 40 lb Strength, 10 PK
PanduitHLT3I-X2
Hook & Loop Tie, Loop Style, 12.0L (305M Rohs Compliant: Yes |Panduit HLT3I-X2

Descriptions

Descriptions of Panduit HLT2I-X2 provided by its distributors.

Panduit Sales Corp Hook & Loop Tie Loop Style 80L (203Mm
TAK-TY HOOK & LOOP CABLE TIES; Fastener; TAK-TY HOOK & LOOP CABLE TIES; Fastener Length - Imperial: 8"; Fastener Length - Metric: 203mm; Fastener Width - Imperial: 0.5"; Fastener Width - Metric: 12.7mm; Fastener Colour: Red;
Hook And Loop Tie, Loop Style, 8 Inches Long (203 mm), 0.50 Inch Wide (12.7 mm), Red, broadest selection of sizes, styles, and colors to meet your application needs, adjustable, releasable, and reusable hundreds of time, ideal for applications requiring frequent moves, adds, or changes, hook and loop material maintains network data integrity by protecting against over-tensioning of high performance copper and fiber cables, easy to use and operator safe with no sharp edge, note - minimum 2 inch overlap required to achieve loop tensile rating.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN