Panduit CLT125N-L630

Corrugated loom tubing slit wall 1.25 (31.8mm) x 50 (15.2m) heat stabilized black nylon 6.
$ 134.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT125N-L630.

Master Electronics

Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-13.70%

Supply Chain

Country of OriginUS

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit CLT125N-L630 provided by its distributors.

Corrugated loom tubing slit wall 1.25 (31.8mm) x 50 (15.2m) heat stabilized black nylon 6.
TUBING, SLIT CORRUGATED LOOM, 32.8MM, BLACK, 50FT; Sleeving / Tubing Type: Split Corrugated Loom; Sleeving Material: Nylon (Polyamide); Sleeving Colour: Black; Internal Diameter: 32.8mm; Length - Metric: 15.
Tubing, Slit Corrugated Loom, 32.8Mm, Black, 50Ft; Tipo De Camisa/Tubería:Slit Corrugated Loom; Longitud:15.24M; Material Del Manguito:Nylon (Polyamide); Diámetro Interno:32.8Mm; Manguito, Color:Black; Color:Black |Panduit CLT125N-L630
Corrugated Loom Tubing Slit, 1.25 Inch (31.8 mm) x 50 Feet (15.2 Meters), Heat Stabilized Black. Material is Nylon 6. Temperature Range is -40 degrees Fahrenheit to 230 degrees Fahrenheit (-40 degrees Celsius to 100 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN