Panduit CLT100N-C630

Corrugated loom tubing slit wall 1 (25.4mm) x 100 (30.5m) heat stabilized black nylon 6.
$ 216.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CLT100N-C630.

Master Electronics

Datasheet3 pages14 years ago

Future Electronics

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
+90.22%

Supply Chain

Country of OriginUS
Introduction Date2023-09-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit CLT100N-C630 provided by its distributors.

Corrugated loom tubing slit wall 1 (25.4mm) x 100 (30.5m) heat stabilized black nylon 6.
Tubing, Slit Corrugated Loom, 23.2Mm, Black, 100Ft; Sleeving/Tubing Type:Split Corrugated Loom; Sleeving Material:Nylon (Polyamide); Sleeving Colour:Black; Internal Diameter:23.2Mm; Length - Metric:30.5M; Length - Imperial:100Ft Rohs Compliant: Yes |Panduit CLT100N-C630
Corrugated Loom Tubing Slit, 1 Inch (25.4 mm) x 100 Feet (30.5 Meters), Heat Stabilized Black. Material is Nylon 6. Temperature Range is -40 degrees Fahrenheit to 230 degrees Fahrenheit (-40 degrees Celsius to 100 degrees Celsius). Offered for applications where Spiral Wrap or Braided Expandable Sleeving may be difficult to install or they do not offer the amount of protection required. Protects and reduces the risk of damage to wiring. Resistant to crush, impact and abrasion. Slit wall design eases installation. Can be held in place using Panduit push mount cable ties or mounts. Applications include control panel wiring and cable harness management.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN