Panduit CJ5E88TGOR

Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 5e UTP 8 pos 8 wi
$ 11.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CJ5E88TGOR.

IHS

Datasheet2 pages11 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Panduit CJ5E88TGOR provided by its distributors.

Modular Connectors / Ethernet Connectors Mini-Com Mod Cat 5e UTP 8 pos 8 wi
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e
RJ Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
Jack Modular UTP; CAT 5e; IDC Press-Fit Connection; Orange
MINI-COM MODULE, CAT 5E, UTP, 8 POS 8 WIRE, UNIVERSAL, ORANGE, TG STYLE
Module, Cat5e, Utp, 8p8w, Tgstyle, Or, PK10
CAT5E UTP MODULE, JACK, 8POS, 8CONTACTS, 1PORT
Panduit MINICOM CAT5E JACK MODULE
CATEGORY 5E, RJ45, 8-POSITION, 8
CAT5E UTP MODULE, JACK, 8POS, 8CONTACTS, 1PORT; Connector Type:RJ45; Series:Mini-Com TX5e; Gender:Jack; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat5e; Contact Termination:IDC / IDT; Contact Plating:Gold
Cat5E Utp Module, Jack, 8 Position, 8Contacts, 1Port; Conector, Tipo:Rj45; Rango De Producto:Serie Mini-Com Tx5E; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat 5E; Ancho Del Cuerpo:0.62" |Panduit CJ5E88TGOR

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN