Panduit CJ5E88TGBL

Modular Connectors / Ethernet Connectors CAT5E 8P JACK MINI-COM BLACK
$ 11.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CJ5E88TGBL.

IHS

Datasheet2 pages11 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Panduit CJ5E88TGBL provided by its distributors.

Modular Connectors / Ethernet Connectors CAT5E 8P JACK MINI-COM BLACK
CAT5E UTP MODULE, JACK, 8 POSITION, 8CONTACTS, 1PORT; Modular Connector Type:RJ45 Wired Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Shielding:Unshielded
CAT5E UTP MODULE, JACK, 8 POSITION, 8CON; CAT5E UTP MODULE, JACK, 8 POSITION, 8CONTACTS, 1PORT; Modular Connector Type:RJ45 Wired Jack; Port Configuration:1 x 1; Available until stocks are exhausted Alternative available
Cat5E Utp Module, Jack, 8 Position, 8Contacts, 1Port; Conector, Tipo:Rj45; Rango De Producto:Serie Mini-Com Tx5E; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat 5E; Color:Black |Panduit CJ5E88TGBL

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN