Panduit CFX10IW-X

Cable Accessories Coupler Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Off White
$ 2.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CFX10IW-X.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitCFX10WH-X
Cable Accessories Coupler Fitting Acrylonitrile Butadiene Styrene/Polycarbonate White
PanduitCFX10EI-X
Cable Accessories Coupler Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Electric Ivory
PanduitF1X1WH6
Wire Ducting & Raceways Slotted Duct,PVC 1X1X6' Sold per ft
TE Connectivity / RaychemPVF200743WE1
Labels Thermal Transfer Printable Label Translucent Polyvinyl Fluoride White 50.8x188.9mm
Phoenix Contact0822482
LABELING;WIRE MARKER;0.394" ~ 0.551" (10.00MM ~ 14.00MM) CABLE;BLANK;CLEAR;(P
Phoenix Contact0822453
LABELING;WIRE MARKER;0.079" ~ 0.157" (2.00MM ~ 4.00MM) CABLE;BLANK;CLEAR;(PVC

Descriptions

Descriptions of Panduit CFX10IW-X provided by its distributors.

Cable Accessories Coupler Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Off White
LD10 / LDPH10 / LD2P10 Power Rated Coupler Fitting, Off White, One inch bend radius fittings are designed to maintain the TIA/EIA-568-B and 569-B required minimum bend radius for high performance copper and fiber optic cabling systems.
Raceway Fitting; Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene); Raceway/Duct Color:Off White; External Length:-; External Width:-; External Height:-; Product Range:-; Accessory Type:Coupler Fitting; Colour:Off Whiterohs Compliant: Yes |Panduit CFX10IW-X

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN