Panduit CDCLP4

Wire Ducting & Raceways Corner Wiring Duct Clip
$ 7.348
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CDCLP4.

Farnell

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitC2LG6
Wire Ducting & Raceways Duct Cover, PVC, 2W X 6', LGray
PanduitC1LG6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', LGray
PanduitG1X2LG6
Wire Ducting & Raceways Slotted Duct, PVC,1X2X6',LGRY

Descriptions

Descriptions of Panduit CDCLP4 provided by its distributors.

Wire Ducting & Raceways Corner Wiring Duct Clip
Panelmax Corner Wiring Duct Mounting Clip, Grey; Longitud Externa:-; Anchura Externa:-; Altura Externa:-; Canaleta/Conducto, Material:Steel; Raceway/Duct Color:Grey; Rango De Producto:Serie Panelmax |Panduit CDCLP4
The quick mounting clip is used for installing the CWD4 corner wiring duct. It is made of low-carbon steel and spring steel and comes in a package of 16 pieces. The recommended fastener size is 10 32 x 1/2 (not included).
Corner Wiring Duct Clip for installing CWD4, Saves installation time vs. direct mounting with fasteners, Two clip sizes for use with PanelMax Corner Wiring Duct size 3 or size 4 channel, Clip installs to enclosure back and side mounting panels with two user supplied No.10-32 x 1/4 fasteners, Four mounting clips (8 fasteners) are recommended over a 6 foot length.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLP4.