Panduit C1LG6

Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', LGray
$ 1.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit C1LG6.

Master Electronics

Datasheet1 page25 years ago
Datasheet1 page19 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+13.17%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitC2LG6
Wire Ducting & Raceways Duct Cover, PVC, 2W X 6', LGray
PanduitC1.5LG6
Wire Ducting & Raceways Duct Cover, PVC, 1.5W X 6', LGray
PanduitC.75LG6
Wire Ducting & Raceways Duct Cover, PVC, 0.75W X 6', LGray
ABB ControlTY1CPG6
Gray Narrow Slot Duct Cover (sold in 6 foot lengths) price per 6 ft
ABB ControlTY3CPG6
Gray Narrow Slot Duct Cover (sold in 6 foot lengths) price per 6 ft
ABB ControlTY15CPG6
Gray Narrow Slot Duct (sold in 6 foot lengths) price per 6 ft

Descriptions

Descriptions of Panduit C1LG6 provided by its distributors.

Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', LGray
Duct Cover; External Length:1.829m; External Width:25.4mm; External Height:8.9mm; Raceway / Duct Material:PVC; Raceway / Duct Color:Grey; Series:C; For Use With:Panduit Type D 1.25" Wide Electrical Duct; Body Material:PVC
Duct Cover, Polyvinyl Chloride, 1 Inch Width x 6 Feet Length, Light Gray, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1LG6.