Panduit CCS31-S8-M0

Fixed diameter cable clamp 8 screw (M4) .31 (7.9mm) bundle black bulk package.
$ 0.222
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCS31-S8-M0.

JRH Electronics

Datasheet1 page9 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+103%

Supply Chain

Country of OriginUS

Related Parts

PanduitCCS19-S8-M
Cable Clamp, Nylon 6/6, 0.19 in Bundle Dia., Natural, 0.43 in L, 1000 PK
Fixed diameter cable clamp 10 screw (M5) .25 (6.4mm) bundle white bulk package.
Fastener, Screw Mount Cable Clamp, 4.8 mm, Nylon 6.6 (Polyamide 6.6), Black, 10.9 mm, 9.4 mm

Descriptions

Descriptions of Panduit CCS31-S8-M0 provided by its distributors.

Fixed diameter cable clamp 8 screw (M4) .31 (7.9mm) bundle black bulk package.
Cable Strap; Weather-resistant; No. 8 Mount; 0.37 in. Wide; OD: 0.31 in.
Cable Clamp, Nylon 6/6, 0.31 in Bundle Dia., Black, 0.695 in L, 1000 PK
Fixed Diameter Clamp. 0.31 Inch (7.9 mm) Bundle Diameter. No. 8 (M4) Screw. Black. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCS31S8M0