Panduit CCH50-S10-C

Fixed diameter cable clamp, heavy duty, No 10 screw M5, .50 in 12.7mm bundle, white, 500PK
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCH50-S10-C.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago
Datasheet2 pages17 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Newark

Inventory History

3 month trend:
-28.76%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed diameter cable clamp heavy duty 10 screw (M5) .19 (4.8mm) bundle white standard package.
Cable Clamp, Nylon 6/6, 0.31 in Bundle Dia., Natural, 0.705 in L, 100 PK
Fixed diameter cable clamp, heavy duty, No 10 screw M5, .25 in 6.4mm bundle, white, 500PK

Descriptions

Descriptions of Panduit CCH50-S10-C provided by its distributors.

Fixed diameter cable clamp, heavy duty, No 10 screw M5, .50 in 12.7mm bundle, white, 500PK
P Clip, Fixed Diameter, Natural, Pk100; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:12.7Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Natural; External Length:15Mm; Rohs Compliant: Yes |Panduit CCH50-S10-C
Fixed Diameter Clamp, 0.50 Inch (12.7 mm) Bundle Diameter, No. 10 (M5) Screw, Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included). Material is Nylon 6.6. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCH50-S10-C.
  • CCH50S10C