Panduit CCH25-S10-C

Fixed diameter cable clamp, heavy duty, No 10 screw M5, .25 in 6.4mm bundle, white, 500PK
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCH25-S10-C.

Master Electronics

Datasheet1 page20 years ago
Datasheet192 pages21 years ago

Electro Sonic

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.86%

Supply Chain

Country of OriginUS
Introduction Date2011-08-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed diameter cable clamp heavy duty 10 screw (M5) .19 (4.8mm) bundle white standard package.
Fixed diameter cable clamp heavy duty 10 screw (M5) .38 (9.7mm) bundle white bulk package.
Fixed diameter cable clamp heavy duty 10 screw (M5) .38 (9.7mm) bundle black bulk package.

Descriptions

Descriptions of Panduit CCH25-S10-C provided by its distributors.

Fixed diameter cable clamp, heavy duty, No 10 screw M5, .25 in 6.4mm bundle, white, 500PK
Fastener, P Clip, Screw Mount Cable Clamp, 6.3 mm, Nylon 6.6 (Polyamide 6.6), Natural, 11.7 mm
P CLIP, FIXED DIAMETER, NATURAL, PK100; Cable Clamp / Clip Type: Screw Mount Cable Clamp; Internal Diameter: 6.3mm; Cable Clamp / Clip Material: Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour: Natural; External Length:
Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable De Montaje Roscado; Longitud Externa:-; Altura:-; Anchura Externa:12.7Mm; Diámetro Interno:6.3Mm; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6); Color:Natural |Panduit CCH25-S10-C
Fixed Diameter Clamp. 0.25 Inch (6.4 mm) Bundle Diameter. No. 10 (M5) Screw. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included). Material is Nylon 6.6. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCH25-S10-C.