Panduit CCH38-S10-M0

Fixed diameter cable clamp heavy duty 10 screw (M5) .38 (9.7mm) bundle black bulk package.
$ 0.273
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCH38-S10-M0.

Master Electronics

Datasheet1 page20 years ago
Datasheet192 pages21 years ago

Inventory History

3 month trend:
+17.76%

Supply Chain

Country of OriginUS

Related Parts

Fixed diameter cable clamp heavy duty 10 screw (M5) .25 (6.4mm) bundle white bulk package.
Fixed diameter cable clamp heavy duty 10 screw (M5) .25 (6.4mm) bundle black bulk package.
Fixed diameter cable clamp heavy duty 10 screw (M5) .50 (12.7mm) bundle black bulk package.

Descriptions

Descriptions of Panduit CCH38-S10-M0 provided by its distributors.

Fixed diameter cable clamp heavy duty 10 screw (M5) .38 (9.7mm) bundle black bulk package.
Cable Clamp, Nylon 6/6, 0.38 in Bundle Dia., Black, 0.77 in L, 1000 PK
Cable Clamp, Nylon 6.6, Black, 13.5Mm; Tipo De Abrazadera Para Cable:Abrazadera Para Cable De Montaje Roscado; Longitud Externa:13.5Mm; Altura:-; Anchura Externa:12.7Mm; Diámetro Interno:9.5Mm; Color De La Abrazadera:Black |Panduit CCH38-S10-M0
Fixed Diameter Clamp. 0.38 Inch (9.7 mm) Bundle Diameter. No. 10 (M5) Screw. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included). Material is Weather Resistant Nylon 6.6. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCH38S10M0