Panduit CCH119-S10-C0

Cable Mounting & Accessories CABLE CLAMPS, 1 3/16'
$ 0.267
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCH119-S10-C0.

Master Electronics

Datasheet1 page20 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Fixed diameter cable clamp heavy duty 10 screw (M5) 1.12 (28.5mm) bundle black bulk package.
Cable Strap; Weather-resistant; No. 10 Mount; 0.5 in. Wide; OD: 1 in.
Cable Mounting & Accessories Fixd Dia Clamp 1.25 (318mm) Bundle

Descriptions

Descriptions of Panduit CCH119-S10-C0 provided by its distributors.

Cable Mounting & Accessories CABLE CLAMPS, 1 3/16'
Panduit CCH119-S10-C0 Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1.19" (30.2mm) bundle, black, bulk package. Fixed Dia Clamp, 1.19" (30.2mm) Bundle,
P CLIP, FIXED DIAMETER, BLACK; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:30.2mm; Cable Clamp / Clip Material:Nylon (Polyamide); Cable Clamp / Clip Colour:Black; External Length:-; External Width:12.7mm; RoHS Compliant: Yes

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCH119S10C0