Panduit CCH100-S10-D0

Cable Strap; Weather-resistant; No. 10 Mount; 0.5 in. Wide; OD: 1 in.
$ 0.171
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CCH100-S10-D0.

Master Electronics

Datasheet1 page20 years ago

Inventory History

3 month trend:
-5.19%

Supply Chain

Country of OriginUS

Related Parts

Fixed diameter cable clamp heavy duty 10 screw (M5) .75 (19.1mm) bundle black bulk package.
Fixed diameter cable clamp heavy duty 10 screw (M5) 1.12 (28.5mm) bundle black bulk package.
Cable Mounting & Accessories Fixd Dia Clamp 1.25 (318mm) Bundle

Descriptions

Descriptions of Panduit CCH100-S10-D0 provided by its distributors.

Cable Strap; Weather-resistant; No. 10 Mount; 0.5 in. Wide; OD: 1 in.
Cable Mounting & Accessories Fixed Dia Clamp 1 #1 0 BLK
Cable Accessories Heavy Duty Clamp Nylon 6/6 Black
Fixed Dia Clamp, 1" (25.4mm) Bundle, #10 Scre, CCH100-S10-D0, PK 500
Fixed Dia Clamp, 1" (25.4mm) Bundle, #10 / PC RoHS Compliant: Yes
FIXED DIA CLAMP, 1" (25.4MM) BUNDLE, #10 SCREW, (M5), BLACK
CBL CLAMP P-TYPE BLACK FASTENER
Fixed Diameter Clamp. 1 Inch (25.4 mm) Bundle Diameter. No. 10 (M5) Screw. Black. Durable nylon cable clamp. Fully rounded inside edges minimize abrasion to wire bundles. Secure using secondary mechanical fastener (not included).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCH100S10D0