Panduit CBR2HS-D

Cable Tie, 8 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 85 lb Strength, 500 PK
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBR2HS-D.

Farnell

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Master Electronics

DigiKey

Newark

Inventory History

3 month trend:
-18.05%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitSST2S-M
Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitSST3S-M
Cable Tie, 11 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitSST4S-M
Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity1-604751-9
Cable Ties Push In Cable Tie 11 3/4In Natural |Te Connectivity Amp 1-604751-9
TE Connectivity2-604751-9
Cable Tie, 12 in L, 3 in Max Bundle Dia., Natural, Nylon, 50 lb Strength

Descriptions

Descriptions of Panduit CBR2HS-D provided by its distributors.

Cable Tie, 8 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 85 lb Strength, 500 PK
Cable Ties; Longitud Del Cable:203Mm; Ancho De Cable:6.4Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:378N/M²; Tensión De Rotura, Libras:85Lb; Diametro Max Del Conjunto De Cables:51Mm; Color:Natural |Panduit CBR2HS-D
Panduit Contour-Ty Cable Ties are designed to provide consistent strength in high-vibration environments. Plus with a low-profile head and parallel entry design the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material its ideal fo
Cable Tie, In-Line, Parallel-entry, 8 Inches (203 mm) Length, Heavy-Standard, Nylon, Natural. For indoor use. Unique design prevents wire and cable damage. Low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Fully enclosed head for consistent strength. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN