Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT4I-C

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK

$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT4I-C.

Burklin Elektronik

Datasheet1 page20 years ago
Datasheet2 pages0 years ago

element14 APAC

Sager Electronics

Master Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitBT1.5I-C
Cable tie, PA, (L x W) 155 x 3.6 mm, bundle-Ø 0.8 to 38 mm, natural, -60 to 85 °C, BT1.5I-C
PanduitBT2I-C
Cable tie, PA, (L x W) 203 x 3.6 mm, bundle-Ø 0.8 to 51 mm, natural, -60 to 85 °C, BT2I-C
PanduitBT3I-C
Cable tie, PA, (L x W) 287 x 3.6 mm, bundle-Ø 0.8 to 76 mm, natural, -60 to 85 °C, BT3I-C
TE Connectivity2-603227-9
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural
TE Connectivity1-603227-9
Cbl Tie Amp - Te Connectivity 1-603227-9; |Te Connectivity Amp 1-603227-9
TE Connectivity1-604751-9
Cable tie, nylon, (L x W) 300 x 4.65 mm, bundle-Ø 76.2 mm, natural

Descriptions

Descriptions of Panduit BT4I-C provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
CABLE TIE, LOCKING, NATURAL NYLON 6/6, 14.3" L, 0.141" W, 0.185" (HEAD) H, 4
CABLE TIE, 363MM, POLYAMIDE 6.6, NATURAL; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 363mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Stren
Cable Tie, Metal Barb, 14.3 Inches (363 mm) Length, Intermediate, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN