Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT2I-C

Cable tie, PA, (L x W) 203 x 3.6 mm, bundle-Ø 0.8 to 51 mm, natural, -60 to 85 °C, BT2I-C

$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2I-C.

Master Electronics

Datasheet1 page15 years ago
Datasheet192 pages21 years ago

Sager Electronics

Burklin Elektronik

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.19%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitBT1.5I-C
Cable tie, PA, (L x W) 155 x 3.6 mm, bundle-Ø 0.8 to 38 mm, natural, -60 to 85 °C, BT1.5I-C
PanduitBT4I-C
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
PanduitBT3I-C
Cable tie, PA, (L x W) 287 x 3.6 mm, bundle-Ø 0.8 to 76 mm, natural, -60 to 85 °C, BT3I-C
TE Connectivity1-603227-9
Cbl Tie Amp - Te Connectivity 1-603227-9; |Te Connectivity Amp 1-603227-9
TE Connectivity2-603227-9
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural
TE Connectivity1-604751-9
Cable tie, nylon, (L x W) 300 x 4.65 mm, bundle-Ø 76.2 mm, natural

Descriptions

Descriptions of Panduit BT2I-C provided by its distributors.

Cable tie, PA, (L x W) 203 x 3.6 mm, bundle-Ø 0.8 to 51 mm, natural, -60 to 85 °C, BT2I-C
Panduit BT2I-C Cable Tie, Barb, 8"L, 40lb, Nylon, Natural, 100/Pkg, Dome-Top Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
CABLE TIE, LOCKING, NATURAL NYLON 6/6, 8" L, 0.141" W, 0.185" (HEAD) H, 40LB
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 203mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 51mm; Cable Tie Type: Intermediate; Product Range: -; Accessory Type: Do 96F9938
Cable Tie, Metal Barb, 8 Inches (203 mm) Length, Intermediate, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT2I-C.