What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit BT3I-C

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT3I-C.

Farnell

Datasheet1 page20 years ago

Sager Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.31%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitBT1.5I-C
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
PanduitBT2I-C
Panduit BT2I-C Cable Tie, Barb, 8"L, 40lb, Nylon, Natural, 100/Pkg, Dome-Top Series
PanduitBT4I-C
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
TE Connectivity1-603227-9
Cbl Tie Amp - Te Connectivity 1-603227-9; |Amp Te Connectivity 1-603227-9
TE Connectivity2-603227-9
Cable Tie, Nat, 6 L, 1000/Pack; |Amp Te Connectivity 2-603227-9
TE Connectivity1-604751-9
Cable Tie,11-3/4 L, Nat,100Pk; |Amp Te Connectivity 1-604751-9

Descriptions

Descriptions of Panduit BT3I-C provided by its distributors.

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
Panduit BT3I-C Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 11.3"L, Natural, 100/Pack
CABLE TIE, LOCKING, NATURAL NYLON 6/6, 11.3" L, 0.141" W, 0.185" (HEAD) H, 4
CABLE TIE, BARB,NAT,287X3.6MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 287mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Strength: 4
Cable Ties; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:287Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:76Mm; Cable Tie Type:Intermediate; Product Range:Dome-Top Series; Accessory Type:Cable Tie Rohs Compliant: Yes |Panduit BT3I-C
Cable Tie, Metal Barb, 11.3 Inches (287 mm) Length, Intermediate, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT3I-C.
  • BT3I-C..