Panduit BT1M-XMR0

Panduit BT1M-XMR0 Cable Tie, Reel-Fed, 4"L, 30lb, Nylon 6/6, Black, 5000/Pkg, Dome-Top Series
$ 482.871
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT1M-XMR0.

element14 APAC

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-27.50%

Related Parts

Plain Cable Tie PB6BK18M | 3M PB6BK18-M
Plain Cable Tie PB8BK18M | 3M PB8BK18-M
PanduitBT1M-XMR30
Panduit BT1M-XMR30 Cable Tie, Reel-Fed, 4"L, 30lb, Nylon 6/6, Black, 5000/Pkg, Dome-Top Series
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M0
Panduit PLT2M-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
HellermannTytonT18L0M4
T18L CABLE TIE 18LB. 8.0 inch MAX. BUN. DIA. 2.17 inch PA66 BLACK PACKAGE QUANTITY OF 1000

Descriptions

Descriptions of Panduit BT1M-XMR0 provided by its distributors.

Panduit BT1M-XMR0 Cable Tie, Reel-Fed, 4"L, 30lb, Nylon 6/6, Black, 5000/Pkg, Dome-Top Series
Cable Tie, 4 in L, 0.82 in Max Bundle Dia., Black, Nylon, 30 lb Strength, 10000 PK
CABLE TIE, BARB LOCK, BLACK, NYLON 6.6; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:102mm; Cable Tie Width:2.5mm; Cable Bundle Diameter Max:20.8mm; Cable Tie Type:Barb Lock; Product Range:Dome-Top Series RoHS Compliant: Yes
Panduit BT1M- XMR0 continuously molded barbed cable ties provide constant feeding for high productivity and reduced downtime due to fewer reel changes. Exclusive stainless steel locking barb with high loop tensile strength provides higher reliability for

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN