Panduit BT1M-M10

Dome-Top barb ty cable tie miniature cross section 4.0 (102mm) length nylon 6.6 white.
$ 0.052
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT1M-M10.

Master Electronics

Datasheet1 page20 years ago

Verical

Inventory History

3 month trend:
-6.71%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT2M-M10
Panduit Pan-Ty Cable Tie; White; Nylon 6.6; Miniature; 8" Length; 2" Bundle Diameter; 1000 ct.
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., White, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-M10
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 white bulk package.
Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 white bulk package.
PanduitBT1.5I-M10
Dome-Top barb ty cable tie intermediate cross section 6.1 (155mm) length nylon 6.6 white.

Descriptions

Descriptions of Panduit BT1M-M10 provided by its distributors.

Dome-Top barb ty cable tie miniature cross section 4.0 (102mm) length nylon 6.6 white.
Tie Cable; Metal Barb; Nylon; 18 lb.; White; Bundle dia.: 0.9 in.
Cable Accessories Cable Tie With Metal Barb Nylon 6.6 White
Cable Ties Cable Tie Metal Barb 4.0L (102mm) Mi
Cable Tie, Dome-Top Barb-Ty, Bundle Dia. 0.90, Length 4.0, Tensil Strength 18 Lb Rohs Compliant: Yes |Panduit BT1M-M10
Cable Ties, Dome Top Barb Nylon 6/6 White 23mm 80N
Cable Tie,4,Nylon,White,PK1000
CBL TIE LOCKING WHITE 18LBS 4"
Cable Tie, Metal Barb, 4 Inches (102 mm) Length, Miniature, Nylon, White. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN