Panduit PLT1.5I-M10

Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 white bulk package.
$ 0.119
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1.5I-M10.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.42%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2I-M10
Cable Tie, 8 in L, 2 in Max Bundle Dia., White, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitBT1.5I-M10
Dome-Top barb ty cable tie intermediate cross section 6.1 (155mm) length nylon 6.6 white.
PanduitPLT2M-M10
Panduit Pan-Ty Cable Tie; White; Nylon 6.6; Miniature; 8" Length; 2" Bundle Diameter; 1000 ct.

Descriptions

Descriptions of Panduit PLT1.5I-M10 provided by its distributors.

Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 white bulk package.
Cable Tie, 6 in L, 1.38 in Max Bundle Dia., White, Nylon 6/6, 40 lb Strength, 1000 PK
Cable Ties; Longitud Del Cable:142Mm; Ancho De Cable:3.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:178N/M²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:35Mm; Color:Black |Panduit PLT1.5I-M10
Cable Tie, 5.6 Inches (142 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, White. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN