Panduit BT1.5I-M8

Dome-Top barb ty cable tie intermediate cross section 6.1 (155mm) length nylon 6.6 gray.
$ 0.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT1.5I-M8.

Master Electronics

Datasheet1 page20 years ago
Datasheet192 pages21 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT2I-M14
Cable Tie, 8 in L, 2 in Max Bundle Dia., Gray, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2I-M8
Cable Tie, 8 in L, 2 in Max Bundle Dia., Gray, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT1.5I-M8
Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 gray bulk package.

Descriptions

Descriptions of Panduit BT1.5I-M8 provided by its distributors.

Dome-Top barb ty cable tie intermediate cross section 6.1 (155mm) length nylon 6.6 gray.
Tie Cable; Metal Barb; Nylon; 40 lb.; Gray; Bundle dia.: 1.5 in.
Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Gray Bulk
Cable Ties Cable Tie Metal Barb 6.1L (155mm) In
Dome-Top Barb Ty Cable Tie, Locking, 6.1", Intermediate, Nylon 6.6, Gray Rohs Compliant: Yes |Panduit BT1.5I-M8
CABLE TIE, NYLON 6.6, 155MM, 40LB, GREY;
CBL TIE LOCKING GRAY 40LB 6.10"
Cable Tie, Metal Barb, 6.1 Inches (155 mm) Length, Intermediate, Nylon, Gray. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN