Panduit PLT2I-M8

Cable Tie, 8 in L, 2 in Max Bundle Dia., Gray, Nylon 6/6, 40 lb Strength, 1000 PK
$ 44.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2I-M8.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT1.5I-M8
Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 gray bulk package.
PanduitPLT2I-M14
Cable Tie, 8 in L, 2 in Max Bundle Dia., Gray, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitBT1.5I-M8
Dome-Top barb ty cable tie intermediate cross section 6.1 (155mm) length nylon 6.6 gray.

Descriptions

Descriptions of Panduit PLT2I-M8 provided by its distributors.

Cable Tie, 8 in L, 2 in Max Bundle Dia., Gray, Nylon 6/6, 40 lb Strength, 1000 PK
Pan-Ty locking tie intermediate cross section 8.0 (203mm) length nylon 6.6 gray.
Factory Standard Pack = 1000: Cable Tie, 8.0 Inches (203 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Gray. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN