Panduit BSN14-3K

Panduit BSN14-3K Pan-Term Butt Splice, Insulated, Nylon, 18-14 AWG, Blue, 3000Pcs
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSN14-3K.

IHS

Datasheet1 page0 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+314%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Blue Inline Terminal Butt Splice Crimp Connector Individual Openings 14-16 AWG
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s)
Female Disconnect, Nylon Fully Insulated Rohs Compliant: Yes |Panduit DNF14-206FIB-3K
Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin InsulKrimp™ Bag
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 16 AWG
Disconnect Female; Right Angle; Brass Insulated; 600V; 16 to 14 AWG; 0.250 x 0.032 in.

Descriptions

Descriptions of Panduit BSN14-3K provided by its distributors.

Panduit BSN14-3K Pan-Term Butt Splice, Insulated, Nylon, 18-14 AWG, Blue, 3000Pcs
Splice Terminal 14-18AWG Copper Blue 24.1mm T/R
BUTT SPLICE STANDARD NYLON INSULATED 18 - 14 AWG WIRE RANGE.
Panduit Sales Corp Butt SpliceNyl Insul18-14AwgReel3000
Pan-Term Insulated Terminals REEL-FED BUTT SPLICES -
14 AWG Max, Nylon Insulation, 600 V, 3000 PK
Butt-Splice Nylon Pan-Term Series
Butt Splice, Nylon Insulated, 18 - 14 American Wire Gauge (AWG) on Reel. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. Premium grade nylon insulation available for applications requiring a tighter grip around the wire insulation for maximum strain relief. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSN-14-3K