Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BSN10-L

Panduit BSN10-L Pan-Term Butt Splice, Insulated, Nylon, 12-10 AWG, Yellow, 50Pcs
$ 1.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BSN10-L.

IHS

Datasheet1 page15 years ago

Sager Electronics

Master Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.93%

Alternate Parts

Price @ 1000
$ 1.359
$ 0.516
$ 0.516
Stock
1,617
1,428
1,428
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
-
-
-
Termination
Crimp
Crimp
Crimp
Insulation
Fully Insulated
Fully Insulated
Fully Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Quick Disconnect Terminal 10-12AWG Brass Yellow SKT 24.1mm Tin Bottle
Quick Disconnect Terminal 10-12AWG Brass Yellow SKT 24.4mm Tin Bottle
TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-32994-1
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M4 Bolt, 4.34mm ID, Max Wire 6.6mm²
TE Connectivity32588
PIDG 32588 Crimp Terminal 12 - 10 AWG Yellow 300V #8 Stud Nylon
Splice Terminal, 10-12AWG, Copper, Yellow, 28.8mm, Tin, InsulKrimp™, Bag

Descriptions

Descriptions of Panduit BSN10-L provided by its distributors.

Panduit BSN10-L Pan-Term Butt Splice, Insulated, Nylon, 12-10 AWG, Yellow, 50Pcs
Butt Splice Terminal 10-12AWG Copper Yellow 29mm Tin Bottle
Butt Splice Wire Connector, 10 AWG Max, Yellow, Nylon Insulation, 600 V, 50 PK
Terminal, Butt Splice, 12-10Awg, Yel; |Panduit BSN10-L
Panduit Sales Corp Nylon-Ins Butt Splice
Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486C.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSN-10-L
  • BSN10-L.
  • BSN10L