Panduit BEC75-A-T

Panduit BEC75-A-T Bevel Entry Clip, Adhesive Back, Nylon 6.6, 0.75" Dia, White, 200Pcs
$ 1.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BEC75-A-T.

Sager Electronics

Datasheet1 page20 years ago

Inventory History

3 month trend:
-22.34%

Supply Chain

Country of OriginUS

Related Parts

PanduitBEC75-A-L
Entry Clip 1.49 in. W x 1.46 in. L Adhesive Back/Mtg Nylon Natural 0.75 in. OD Cable
PanduitACC62-A-D
Fastener, Adhesive Backed Cable Clamp, 15.7 mm, Nylon 6.6 (Polyamide 6.6), Natural, 31.4 mm
PanduitACC62-A-C
Wire Marker Products CORD CLIP,ADH,0.62 BUNDLE,NAT

Descriptions

Descriptions of Panduit BEC75-A-T provided by its distributors.

Panduit BEC75-A-T Bevel Entry Clip, Adhesive Back, Nylon 6.6, 0.75" Dia, White, 200Pcs
CABLE CLAMP, NYLON 6.6, NATURAL, PK200; Cable Clamp / Clip Type: Adhesive Backed Cable Clamp; Internal Diameter: -; Cable Clamp / Clip Material: Nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour: Natural; External Length:
Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable Con Base Adhesiva; Longitud Externa:37.1Mm; Altura:22.6Mm; Anchura Externa:37.8Mm; Diámetro Interno:-; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6) |Panduit BEC75-A-T

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN