Panduit BEC62-A-L

Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 15.7mm
$ 1.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BEC62-A-L.

Master Electronics

Datasheet8 pages22 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Country of OriginUS

Related Parts

PanduitLWC75-A-C
Cable Management, Latching Wire Clip Nylon 6/6 Natural Adhesive 0.75mm Automotive
PanduitACC62-A-D
Fastener, Adhesive Backed Cable Clamp, 15.7 mm, Nylon 6.6 (Polyamide 6.6), Natural, 31.4 mm
PanduitACC62-A-C
Wire Marker Products CORD CLIP,ADH,0.62 BUNDLE,NAT

Descriptions

Descriptions of Panduit BEC62-A-L provided by its distributors.

Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 15.7mm
CLIP, BEVEL ENTRY, ADHESIVE; Length / Height, external:20.1mm; Width, external:31.5mm; Diameter, cable max:15.7mm; Material:NYLON 6.6; Length, body:37.1mm; Load, max:411g
Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable Con Base Adhesiva; Longitud Externa:37.1Mm; Altura:20.1Mm; Anchura Externa:31.5Mm; Diámetro Interno:-; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6) |Panduit BEC62-A-L
Bevel Entry Cord Clip. Adhesive. 0.62 Inch (15.8 mm) Bundle Diameter. Beveled entry allows for easy insertion of cable bundle. Rubber-based adhesive provides a strong and reliable bond. Material is Nylon 6.6. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN