Panduit ACC62-AT-C0

Cord Clip 1.12 in. W x 1.24 in. L Adhesive Back/Mtg Nylon 6.6 Black 0.62 in. OD Cable
$ 1.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ACC62-AT-C0.

Sager Electronics

Datasheet1 page16 years ago

Electro Sonic

Inventory History

3 month trend:
-16.44%

Supply Chain

Country of OriginUS

Related Parts

PanduitACC62-A-D
Fastener, Adhesive Backed Cable Clamp, 15.7 mm, Nylon 6.6 (Polyamide 6.6), Natural, 31.4 mm
PanduitACC62-A-C
Wire Marker Products CORD CLIP,ADH,0.62 BUNDLE,NAT
Cable Mounting & Accessories High bond adhesive W /R NYL 6/6cord clip

Descriptions

Descriptions of Panduit ACC62-AT-C0 provided by its distributors.

Cord Clip 1.12 in. W x 1.24 in. L Adhesive Back/Mtg Nylon 6.6 Black 0.62 in. OD Cable
Cable Clip, Nylon 6/6, 0.62 in Bundle Dia., Black, 1.24 in L, 100 PK
Cable Management, Backed Cord Clip Nylon 6/6 Black Adhesive 15.7mm
Cable Mounting & Accessories Cord Clip, Hi Temp A dh. .62 WRBL
Adhesive Backed Cord Clip Rohs Compliant: Yes |Panduit ACC62-AT-C0
Adhesive backed cord clip high temp .62 (15.8mm) bundle weather resistant black standard package.
Panduit Sales Corp CordclipHitmpadh62inBdlWrblPk100
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
CORD CLIP, HI TEMP ADH., .62" (15.8MM) B
CBL CLIP C-TYPE BLACK ADHESIVE
Cord Clip. High Temperature Adhesive. 0.62 Inch (15.8 mm) Bundle Diameter. Use to hold cords, cable or wire bundles. Bundles are easily snapped into or out of the clips. Use Indoors. Material is Weather Resistant Nylon 6.6. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN