Panduit ABM4H-AT-T0

Panduit ABM4H-AT-T0 Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 2"x2", Blk, 200Pcs
$ 1.838
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM4H-AT-T0.

Electro Sonic

Datasheet1 page25 years ago
Datasheet1 page25 years ago

Sager Electronics

Inventory History

3 month trend:
-31.28%

Supply Chain

Country of OriginUS

Related Parts

Panduit ABM3H-AT-T0 Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 1.5"x1.5", Blk, 200Pcs
Panduit ABM3H-A-L20 Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 1.5"x1.5", Blk, 50Pcs
Panduit RAFCBI2-S6-M20 Cable Tie Mount, Right Angle, Flat Cable, 2.78" L, Nylon 6/6, Blk, 1000/Pack
TE Connectivity1-350087-0
Cable Tie Mount Base, Black Rohs Compliant: Yes |Amp Te Connectivity 1-350087-0

Descriptions

Descriptions of Panduit ABM4H-AT-T0 provided by its distributors.

Panduit ABM4H-AT-T0 Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 2"x2", Blk, 200Pcs
Mount Cable Tie; High-Temp; I/O Nylon; 4-Way; 2 in. Sq.; 200 Pk
Cable Tie Mounts Cable Tie Mount Adh. Hi Temp. 2x2
Cable Tie Mount, 4-Way, Adhesive, Nylon 6.6, Pk200; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black |Panduit ABM4H-AT-T0
CABLE TIE MOUNT, NYLON 6.6, 50.8MM, BLK; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: 3.9mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 50.8mm; Width: 50.8mm; Height: -; Product Range: -; S
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 2.0 long x 2.0 wide (50.8 x 50.8 mm) and made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It
Cable Tie Mount, High Temperature Adhesive, 2 Inches x 2 Inches (50.8 mm x 50.8 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Weather Resistant Nylon 6.6. Miniature through Heavy Panduit Cable Ties. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN