Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit CBR4I-M

Cable Tie, 13-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK

$ 0.383
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit CBR4I-M.

Master Electronics

Datasheet192 pages21 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-8.74%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-06-28

Related Parts

PanduitCBR3I-M
Cable Tie, 10-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
TE Connectivity1-604751-9
Cable tie, nylon, (L x W) 300 x 4.65 mm, bundle-Ø 76.2 mm, natural
ABB ControlTY200-40
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 8.06"L, TENSILE STRENGTH 40LBS
HellermannTytonT30R-HS
CABLE TIE, HEAT RES, 150MM, PK100

Descriptions

Descriptions of Panduit CBR4I-M provided by its distributors.

Cable Tie, 13-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
Cable Accessories Contour Cable Tie Nylon 6.6 Natural Bulk
CONTOUR-TY LOCKING TIE, PARAL LEL-ENTRY, INTERMEDIATE CROSS
Cable Tie, In-Line, 13.6L (345mm), Inter
Wire Marker Products CONTOUR CABLE TIE
Ctcableties,nyl,inter,13.6,blk,pk1000; |Panduit CBR4I-M
Cable Ties, Intermediate Nylon 6/6 Natural 102mm 178N
Panduit Sales Corp CtcabletiesNylInter136BlkPk1000
CABLE TIE, 13.6"L, NATURAL NYLON
CBL TIE PARALLEL NAT 40LB 1.133'
Cable Tie, In-Line, Parallel-entry, 13.6 Inches (345 mm) Length, Intermediate, Nylon, Black. For indoor use. Unique design prevents wire and cable damage. Low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications. Parallel-entry limits exposure to sharp edges and protects workers arms/hands. Fully enclosed head for consistent strength. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN