Panduit ABM100-AT-C0

Panduit ABM100-AT-C0 Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 1"x1", Blk, 100Pcs
$ 1.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM100-AT-C0.

Electro Sonic

Datasheet2 pages14 years ago

Master Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.24%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Panduit ABM100-A-D20 Cable Tie Mount, 4-Way, Nylon 6/6, Adhesive Back, 1"x1", Blk, 500/Pack
PanduitFCM1-A-T14
Panduit FCM1-A-T14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 200Pc
PanduitTA1S10-M0
Tie Anchor Mount, #10 Screw (M5), Wrbl Rohs Compliant: Yes |Panduit TA1S10-M0

Descriptions

Descriptions of Panduit ABM100-AT-C0 provided by its distributors.

Panduit ABM100-AT-C0 Cable Tie Mount, 4-Way, Nylon 6.6, Adhesive Back, 1"x1", Blk, 100Pcs
ADHESIVE CABLE TIE MOUNT, 1"L X 1"W, 4-WAY, BLACK NYLON 6.6, ABM SERIES
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 Black
Cable Tie Mount, Hi Temp. Adh., 1inx1in (25.4mm x 25.4mm), WRBL
Mount Cable Tie; High-Temp; I/O Nylon; 4-Way; 1 in. Sq.; 100 Pk
Panduit Sales Corp Cable Tie MountHitempOutdoorBlPk100
CABLE TIE MOUNT, NYLON 6.6, BLACK, PK100; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 25.4mm; Width: 28.7mm; Height: 5.1mm; Product Range: -; SVHC: No
Cable Tie Mount, 4-Way, 2.54Mm, Nylon, Black, Pk100; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black; Altura:5.1Mm; Anchura:25.4Mm |Panduit ABM100-AT-C0
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1 long x 1 wide (25.4 x 25.4 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with miniatur
Width mm = 50.3 / Length mm = 25.4 / Operating Temperature Max. °C = 82 / Operating Temperature Min. °C = -29 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Adhesive / Mount Colour = Black / Height mm = 6.1
Cable Tie Mount, High Temperature Adhesive, 1 Inch x 1 Inch (25.4 mm x 25.4 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Incorporates hole for center screw mounting. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN