Pancon Corporation CT156F18-13-C

Conn IDC Connector F 13 POS 3.96mm IDT RA Cable Mount Bag
$ 0.953
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation CT156F18-13-C.

IHS

Datasheet2 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.953
$ 1.468
Stock
11,700
1,101
Authorized Distributors
3
6
Gender
Female
Female
Pitch
-
3.9624 mm
Number of Positions
13
13
Number of Rows
-
1
Mount
Cable
Cable
Contact Plating
-
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-06-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-02-03
LTD Date2020-02-03

Descriptions

Descriptions of Pancon Corporation CT156F18-13-C provided by its distributors.

Conn IDC Connector F 13 POS 3.96mm IDT RA Cable Mount Bag
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Clear Insulator
Mas-Con Thru Connectors - 156 Series - 18 AWG
CT156F18-13-C, Pancon Connectors

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE