Pancon Corporation CT156F18-10-C

Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount Bag
$ 0.731
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation CT156F18-10-C.

TME

Datasheet2 pages15 years ago

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.731
$ 0.572
Stock
1,280
28,387
Authorized Distributors
2
6
Gender
Female
Female
Pitch
-
3.96 mm
Number of Positions
10
10
Number of Rows
-
1
Mount
Cable
Cable
Contact Plating
-
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-06-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-02-03
LTD Date2020-02-03

Descriptions

Descriptions of Pancon Corporation CT156F18-10-C provided by its distributors.

Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount Bag
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Clear Insulator
Mas-Con Thru Connectors - 156 Series - 18 AWG
.156 1DT 10 CIR 18GA THRU CONN

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE