Pancon Corporation CE100F24-10-C

Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
$ 0.693
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation CE100F24-10-C.

TME

Datasheet2 pages15 years ago
Datasheet1 page24 years ago

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount

Descriptions

Descriptions of Pancon Corporation CE100F24-10-C provided by its distributors.

Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator
10 Pos IDC 24 AWG End Circuit connector
TW PANCON .100in END TERMINATION CONN
Terminal Connector Plug Female
10P END CONNECTOR 2,54MM BLACK
Mas-Con End Connectors - 100 Series - 24 AWG
Connector, Receptacle, 2.54Mm, 10Way; Pitch Spacing:2.54Mm; No. Of Contacts:10Contacts; Gender:Receptacle; Product Range:Mas-Con Ce Series; Contact Termination Type:Idc/Idt; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts; Rohs Compliant: Yes |Pancon Connectors CE100F24-10-C

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE100F24-10-C.
  • CE100F24-10C
  • CE100F2410C