Pancon Corporation CE100F22-10-C

Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
$ 0.675
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pancon Corporation CE100F22-10-C.

TME

Datasheet2 pages15 years ago
Datasheet1 page24 years ago

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount

Descriptions

Descriptions of Pancon Corporation CE100F22-10-C provided by its distributors.

Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator
WIRE-BOARD CONNECTOR, FEMALE, 10 POSITION, 2.54MM
10 Pos IDC 22 AWG End Circuit connector
TW PANCON .100in END TERMINATION CONN
Mas-Con End Connectors - 100 Series - 22 AWG
Wire-Board Connector, Female, 10 Position, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:10Contacts; Gender:receptacle; Product Range:mas-Con Ce Series; Contact Termination Type:idc / Idt; No. Of Rows:1Rows Rohs Compliant: Yes

Manufacturer Aliases

Pancon Corporation has several brands around the world that distributors may use as alternate names. Pancon Corporation may also be known as the following names:

  • Pancon
  • PANCON GMBH
  • PANCON CORP
  • Pancon Connectors
  • PANCON CAPACITOR
  • PAKTRON/PANCON CORP
  • ITW CORPORATE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE100F22-10C
  • CE100F22/10/C
  • CE100F2210C