Panasonic TXS2SA-L-3V

TXS Series General Purpose 1 A DPDT 3 VDC 1 Coil Latching SMT Signal Relay
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXS2SA-L-3V.

Sager Electronics

Datasheet7 pages26 years ago

Future Electronics

Panasonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.17%

CAD Models

Download Panasonic TXS2SA-L-3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicTXS2-L-3V
RELAY GENERAL PURPOSE DPDT 1A 3V | Panasonic Electronic Components TXS2-L-3V
PanasonicTXS2-3V
RELAY GEN PURPOSE DPDT 1A 3VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicTXS2SA-3V
RELAY GEN PURPOSE DPDT 1A 3VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
Electromechanical Relay DPDT 1A 3VDC 60Ohm Through Hole
LOW SIGNAL RELAY | Omron Electronic Components G6AU-234P-ST-US-DC3

Descriptions

Descriptions of Panasonic TXS2SA-L-3V provided by its distributors.

TXS Series General Purpose 1 A DPDT 3 VDC 1 Coil Latching SMT Signal Relay
Signal Relay 3VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
Electromechanical Relay DPDT 1A 3VDC 257Ohm Surface Mount
5ms 5ms 1A 20dB 0.8dB 110V(Max) 3V 2 Form C (DPDT-NO, NC) 257¦¸ 11.7mA SMD
Tx-S Relay Rohs Compliant: Yes |Panasonic TXS2SA-L-3V
TXS Relay (SMD SA type 1-coil latch)
RELAY GENERAL PURPOSE DPDT 1A 3V
Small Polarized High Sensitivity, 2 Form C, 2A 30VDC, SMD SA Type, 1 Coil Latching, Gold Contact
Low Signal Relays - PCB 2 Form C 1A 30VDC 3VDC SMD-8
RELAY GEN PURPOSE DPDT 1A 3VDC
SIGNAL RELAY, DPDT, 3VDC, SMD;
PCB RELAYS HIGH SENSITIVITY SMD/SMT
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 3VDC (Coil), 35mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS2SAL3V