Panasonic TXD2SA-L-9V

RoHS Compliant DC LATCHED DC General Purpose Relay 0.8dB 2A@220VDC 540Ohm 4ms
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2SA-L-9V.

IHS

Datasheet11 pages6 years ago
Datasheet7 pages11 years ago

Panasonic

Electro Sonic

DigiKey

Inventory History

3 month trend:
-44.00%

CAD Models

Download Panasonic TXD2SA-L-9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicTX2-LT-9V-TH
TX Series 2 A DPDT(2 Form C) 9 VDC Through Hole 2 Coil Latching Signal Relay
PanasonicTX2-9V-TH
Relay Signal DPDT 250VAC 9VDC PC Pin Through Hole Tube
PanasonicDS2Y-S-DC9V
RELAY GENERAL PURPOSE DPDT 2A 9V | Panasonic Electronic Components DS2Y-S-DC9V
DPDT (2 Form C) 9V silver+Gold plating DIP,10.1x20.2mm Signal Relays ROHS
G5V-2 Low Signal Relay Sealed Standard DPDT 2A 9VDC Through Hole Bulk
RELAY;E-MECH;LOW SIGNAL;DPDT;CUR-RTG 0.5/2AAC/ADC;CTRL-V 9DC;VOL-RTG 125/30AC/DC

Descriptions

Descriptions of Panasonic TXD2SA-L-9V provided by its distributors.

RoHS Compliant DC LATCHED DC General Purpose Relay 0.8dB 2A@220VDC 540Ohm 4ms
4ms 4ms 1A 20dB 0.8dB 220V(Max) 9V DPDT(2 Form C) 540¦¸ 16.7mA 220V@DC SMD,7.4X15MM 15mm*9.4mm
silver+Gold plating 9V DPDT (2 Form C) SMD,7.4x15mm Magnetic Latching Relays ROHS
Low Signal Relays - PCB 2A 9VDC 150MW SMD RELAY LATCHING
TXD Relay (SMD SA type 1-coil latch)
Relay Signal DPDT 9VDC Solder Surface Mount Tube
RELAY GENERAL PURPOSE DPDT 2A 9V
Tx-D Relay |Panasonic TXD2SA-L-9V
RELAY GEN PURPOSE DPDT 2A 9VDC
Power/Signal Relay, DPDT, Latched, 0.026A (Coil), 9VDC (Coil), 230mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America