Panasonic TX2SA-L2-4.5V

TX Series High Sensitivity 2 A DPDT 4.5 VDC Surface Mount Signal Relay
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2SA-L2-4.5V.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

Newark

Future Electronics

Panasonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TX2SA-L2-4.5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicTX2-L2-4.5V
4ms 4ms 2A 20dB 0.8dB 220V(Max) 4.5V 2 Form C (DPDT-NO, NC) 101.2¦¸ 44.5mA 220V@DC DIP
PanasonicTX2SA-LT-4.5V
TX Relay (Alternate footprint SMD SA type 2-coil latch)
PanasonicTX2SS-L2-4.5V
Best seller with broad lineup and AC 2000 V breakdown voltage. | RELAY TELECOM DPDT 2A 4.5VDC
Power/Signal Relay, Dpdt, Momentary, 0.045A (Coil), 4.5Vdc (Coil), 200Mw (Coil), 2A (Contact),
EN60950 SMT RELAY | Omron Electronic Components G6S-2F-Y-TR DC5
Electromechanical Relay DPDT 2A 5VDC 125Ohm Surface Mount

Descriptions

Descriptions of Panasonic TX2SA-L2-4.5V provided by its distributors.

TX Series High Sensitivity 2 A DPDT 4.5 VDC Surface Mount Signal Relay
Signal Relay 4.5VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
TX Relay (SMD SA type 2-coil latch)
Relay Signal DPDT 4.5VDC Solder Surface Mount Tube
4ms 4ms 2A 20dB 0.8dB 220V(Max) 4.5V 2 Form C (DPDT-NO, NC) 101.2¦¸ 44.5mA 220V@DC SMD 15mm*9.4mm
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.044A (Coil), 4.5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:4.5Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Tx Series; Relay Mounting:Surface Mount; Coil Type:Latching Dual Coil; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TX2SA-L2-4.5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2SAL24.5V