Panasonic TX2-L-12V

4MS 4MS 2A 20DB 0.8DB 220V(MAX) 12V 2 Form C (dpdt-no, Nc) 1.44K¦¸ 8.3MA 220V@DC DIP 15MM*8.2MM
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-L-12V.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

Panasonic

element14 APAC

Sager Electronics

DigiKey

Inventory History

3 month trend:
+24.26%

CAD Models

Download Panasonic TX2-L-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount
PanasonicTX2SA-L-12V-Z
Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount
PanasonicAGQ210A12Z
GQ Series 2 A DPDT (2 Form C) 12 VDC Latching Single Coil Surface Mount Relay
4ms 4ms 2A 220V 12V DPDT(2 Form C) 1.44K¦¸ 8.3mA 250V DIP 14.8mm*9.2mm
PanasonicAGQ26012
RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 12
Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount

Descriptions

Descriptions of Panasonic TX2-L-12V provided by its distributors.

4ms 4ms 2A 20dB 0.8dB 220V(Max) 12V 2 Form C (DPDT-NO, NC) 1.44K¦¸ 8.3mA 220V@DC DIP 15mm*8.2mm
RELAY TELECOM DPDT 2A 12VDC / Telecom Relay DPDT (2 Form C) Through Hole
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Tx Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TX2-L-12V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2L12V