Panasonic TQ2SS-L2-4.5V

Relay Signal DPDT 125VAC 4.5VDC Solder Surface Mount Tube
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SS-L2-4.5V.

Panasonic

Datasheet12 pages17 years ago
Datasheet5 pages20 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
-71.43%

CAD Models

Download Panasonic TQ2SS-L2-4.5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.52
$ 2.63
$ 2.63
Stock
380
1
1
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
3.38 V
3.38 V
3.38 V
Coil Voltage (AC)
-
-
-
Coil Current
31 mA
31 mA
31 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
145 Ω
145 Ω
145 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ2004H
2A 110VDC SPDT Relay, 4.5VDC Coil, Through Hole, Solder
PanasonicAGQ200A4HZ
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
PanasonicAGQ200A4H
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Relay 4ms 4ms 2A 220V 4.5V DPDT(2 Form C) 145Ω 31mA 250V DIP TH
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount

Descriptions

Descriptions of Panasonic TQ2SS-L2-4.5V provided by its distributors.

Relay Signal DPDT 125VAC 4.5VDC Solder Surface Mount Tube
TQ Series 2 A DPDT (2 Form C) 4.5 VDC SMT Latching 2 Coil Signal Relay
Signal Relay 4.5VDC 2A DPDT(14x9.3x7.5)mm SMD
2 coil latching type, Surface-mount terminal, 4.5V DC
4ms, 2A, 20dB, 0.8dB, 220V, 4.5V, 2 Form C (DPDT-NO, NC), 145Ω, 31mA, 125V, SMD, 14mm L × 9.3mm H
Tq Relay |Panasonic TQ2SS-L2-4.5V
Power/Signal Relay, DPDT, Latched, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America