Panasonic TQ2SL-L-12V-X

TQ Series Low Profile 2 A DPDT (2 Form C) 12 V 1 Coil Latching SMT Signal Relay
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SL-L-12V-X.

IHS

Datasheet15 pages6 years ago

Panasonic

Master Electronics

Electro Sonic

DigiKey

Alternate Parts

Price @ 1000
$ 2.51
$ 2.49
$ 2.49
Stock
2,821
6,033
6,033
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
9 V
9 V
9 V
Coil Voltage (AC)
-
-
-
Coil Current
6 mA
6 mA
6 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
2.057 kΩ
2.057 kΩ
2.057 kΩ
Coil Power
70 mW
70 mW
70 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-L-12V
TQ Series Low Profile 2 A DPDT 12VDC 1 Coil Latching Surface Mount Signal Relay
PanasonicTQ2SS-L-12V
TQ Series 2 A DPDT (2 Form C) 12 VDC SMT Latching Single Coil Signal Relay
PanasonicTQ2SA-L-12V-Z
TQ Series Low Profile 2 A DPDT (2 Form C) 12 V 1 Coil Latching SMT Signal Relay
TE ConnectivityIM26TS
Signal Relay, 12 VDC, DPDT, 2 A, IM Series, Through Hole, Non Latching
Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount
Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Surface Mount

Descriptions

Descriptions of Panasonic TQ2SL-L-12V-X provided by its distributors.

TQ Series Low Profile 2 A DPDT (2 Form C) 12 V 1 Coil Latching SMT Signal Relay
AgNi+Gold plating 12V DPDT (2 Form C) SMD,9x14mm Magnetic Latching Relays ROHS
Relay Signal DPDT 125VAC 12VDC Solder Surface Mount T/R
TQ Relay (SMD SL type 1-coil latch T&R)
Tq Relay |Panasonic TQ2SL-L-12V-X
RELAY HIGH RELIABILITY TERMINALS
Power/Signal Relay, DPDT, Latched, 0.006A (Coil), 12VDC (Coil), 70mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America