Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TQ2SA-24V-X

Relay Signal DPDT 125VAC 24VDC Solder Surface Mount T/R
$ 2.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-24V-X.

Electro Sonic

Datasheet11 pages26 years ago
Datasheet11 pages26 years ago

Upverter

Factory Futures

Panasonic

Master Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.369
$ 2.26
$ 2.26
Stock
40,573
244,899
244,899
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
18 V
18 V
18 V
Coil Voltage (AC)
-
-
-
Coil Current
8 mA
8 mA
8 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
2.88 kΩ
2.88 kΩ
2.88 kΩ
Coil Power
200 mW
200 mW
200 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SL-24V-Z
Electromechanical Relay 24VDC 2.88KOhm 2A DPDT (14x11.5x7.5)mm SMD General Purpose Relay
PanasonicTQ2SA-L2-24V
PANASONIC ELECTRIC WORKS TQ2SA-L2-24V Signal Relay, DPDT, 24 VDC, 2 A, SMD, Latching Dual Coil
PanasonicTQ2SL-L2-24V
TQ-SMD Series Low Profile 2 A DPDT 24 VDC 2 Coil Latching SMT Signal Relay
SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount

Descriptions

Descriptions of Panasonic TQ2SA-24V-X provided by its distributors.

Relay Signal DPDT 125VAC 24VDC Solder Surface Mount T/R
TQ Series 2 A DPDT (2 Form C) 24 VDC Non Latching Surface Mount Relay
Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD
Single side stable type, Surface-mount terminal, 24V DC
RELAY ELECTROMECH 24VDC 2.88K OHM DPDT SMD
Tq Relay |Panasonic TQ2SA-24V-X
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America