Panasonic AGN2604H

Relay; General Purpose; Industrial Relay; DPDT; 2 Form C High Sense Coil Voltage 4.5
$ 3.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN2604H.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Newark

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.50%

CAD Models

Download Panasonic AGN2604H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-04-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2-L-4.5V
3ms 3ms 1A 15dB 0.6dB 110V 4.5V 2 Form C (DPDT-NO, NC) 202.5Ω 22.2mA 125V DIP TH
PanasonicAGN210A4H
Signal Relay 4.5VDC 202.5Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
PanasonicAGN260A4H
RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 4.5
Omron G6K-2P-Y-DC4.5 Relay Low Signal Compact PCB Mount SPDT 4.5V DC
Omron G6K-2G-Y-DC4.5 Signal Relay SPDT Low Power Slim PCB Mount
Omron G6K-2F-Y-DC4.5 Relay Compact SMT SPDT 4.5V Low Power

Descriptions

Descriptions of Panasonic AGN2604H provided by its distributors.

RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 4.5
High sensitivity single side stable type, Standard PC board terminal, 4.5V DC
Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage:4.5VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:GN Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:- RoHS Compliant: Yes
SIGNAL RELAY, DPDT, 4.5VDC, 1A, THD; Coi; SIGNAL RELAY, DPDT, 4.5VDC, 1A, THD; Coil Type:DC, Sensitive; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:4.5V; Coil Current:22.2mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America