Panasonic TN2-L-5V

PANASONIC ELECTRIC WORKS TN2-L-5V Signal Relay, DPDT, 5 VDC, 1 A, Through Hole, Latching Single Coil
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TN2-L-5V.

IHS

Datasheet5 pages14 years ago

Electro Sonic

Future Electronics

Panasonic

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

RELAY GEN PURPOSE DPDT 1A 5VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicTN2-L-4.5V
TN Relay (1-coil latch)
PanasonicTN2-L-6V
RELAY GENERAL PURPOSE DPDT 1A 6V
Electromechanical Relay DPDT 1A 6VDC 240Ohm Through Hole
PanasonicTXS2-L2-4.5V
5ms 5ms 1A 20dB 0.8dB 110V(Max) 4.5V 2 Form C (DPDT-NO, NC) 289¦¸ 15.6mA 110V@DC DIP
Electromechanical Relay DPDT 1A 6VDC 240Ohm Through Hole

Descriptions

Descriptions of Panasonic TN2-L-5V provided by its distributors.

PANASONIC ELECTRIC WORKS TN2-L-5V Signal Relay, DPDT, 5 VDC, 1 A, Through Hole, Latching Single Coil
Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output
RELAY, PCB, DPCO, 5V, LATCHING; Series:T; Relay Type:General Purpose; Voltage, Coil DC Nom:5V; Resistance, Coil:250ohm; Poles, No. of:2; Contact Configuration:DPCO; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:30V; Max ;RoHS Compliant: Yes
RELAY, PCB, DPCO, 5V, LATCHING; Relay Type:General Purpose; Coil Voltage VDC Nom:5V; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Resistance:250ohm; Contact Configuration:DPCO; Coil Type:DC, Sensitive; Coil Current:20mA; Nom Operating Power:100mW; Relay Mounting:PCB; External Height:14mm; External Width:5.6mm; External Depth:9.8mm; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, CSA; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:150%; Contact Configuration:DPCO; Contact Current AC Max:500mA; Contact Current DC Max:1A; Contact Material:Silver, Gold plated; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:100mW; External Length / Height:14mm; Lead Spacing:2.54mm; Mounting Type:PCB; No. of Poles:2; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:2ms; PCB Hole Diameter:1mm; Release Time:1ms; Series:T; Switch Current Max:1A; Switching Current Max:1A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America