Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic PM-T45-P

Panasonic Photoelectric Sensor, PM-45 Series, PNP Output, 6mm Detection Range

$ 13.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PM-T45-P.

IHS

Datasheet16 pages10 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
-19.98%

Supply Chain

Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicPM-T45
Panasonic Photoelectric Sensors, PM-45series, NPNoutput, examination range6 mm
PanasonicPM-Y45
Panasonic Photoelectric Sensors, PM-45series, NPNoutput, examination range6 mm
PanasonicPM-R25-P
Panasonic Photoelectric Sensors, PM-25series, PNPoutput, examination range6 mm
Photomicrosensor 0.19 in. 10V DC Light Operate Transistor -25 to 55 deg C
Retroreflective Photoelectric Sensor, -.3mm Min, 0.3mm Max, 0.30-10V, Rectangular
Inverter Drive 11 kW; 3-Phasein; 380 to 480Vac; 25A; 0.1 to 400Hz Out; RS485 ModBus
PanasonicPM-L65
Panasonic Photoelectric Sensors, PM-65series, NPNoutput, examination range6 mm
PanasonicPM-F65W
Panasonic Photoelectric Sensors, PM-65series, NPNoutput, examination range6 mm
PanasonicPM-K25
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m

Descriptions

Descriptions of Panasonic PM-T45-P provided by its distributors.

Panasonic Photoelectric Sensor, PM-45 Series, PNP Output, 6mm Detection Range
Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
Photo Sensor, 6Mm, Pnp Open Collector; Sensing Range Max:6Mm; Sensing Method:Through Beam; Sensor Output:Pnp Open Collector; Product Range:Pm-45 Series; Connection Method:Cable; Supply Voltage Dc Min:5V; Supply Voltage Dc Max:24V Rohs Compliant: Yes |Panasonic PMT45P
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 6 / Light Type = Infrared LED / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 24 / Termination Type = Cable / Switching Type = Light-ON / Dark-ON / Load Current mA = 50 / Response Time us = 20 / Protection Rating = IP64 / Series = PM-45 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 26 / Length mm = 18.1 / Height mm = 13.7

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM-T-45-P
  • PMT45P